STD01Y-T

Heilind Number:RYCSTD01Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-T
ECAD Model:
3D Model

Description:

STD01Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-T
Color:Yellow
Legend:T
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:4-1768041-1
SKU:RYCSTD01Y-T

Detailed Description

Enhance cable identification with our STD01Y-T marker, designed for easy application on wires and cables. Crafted from durable polyoxymethylene in a vibrant yellow hue, this marker ensures long-lasting visibility in any setting. The straight-cut design and snap-on feature guarantee a secure fit, while the black T legend adds clarity to labeling. Part of the Agastat 7000 series, this marker is compatible with cables ranging from .04 to .055 inches or 1 to 1.4 millimeters in diameter. Perfect for organizing and identifying cables in various applications, from industrial settings to home projects. Upgrade your cable management system with this high-quality marker.