STD01Y-U

Heilind Number:RYCSTD01Y-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-U
ECAD Model:
3D Model

Description:

STD01Y-U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-U
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:4-1768041-2
SKU:RYCSTD01Y-U

Detailed Description

Easily identify cables with these durable Snap-On markers from our Agastat 7000 series. Designed for efficiency, these yellow markers feature a straight cut for seamless application on cables with a diameter ranging from .04 to .055 inches (1-1.4 mm). Crafted from high-quality polyoxymethylene, they ensure long-lasting performance even in demanding environments. The bold black legend "U" stands out for clear identification. Perfect for organizing and labeling wire and cable systems, these markers are a must-have for any professional workspace.