STD01Y-V

Heilind Number:RYCSTD01Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-V
ECAD Model:
3D Model

Description:

STD01Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-V
Color:Yellow
Legend:V
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Part Aliases:4-1768041-3
SKU:RYCSTD01Y-V

Detailed Description

Easily identify and organize your cables with our STD01Y-V marker. Designed for seamless installation, this yellow marker features a convenient snap-on design, perfect for quick application. The black V legend stands out clearly against the vibrant background, ensuring easy readability. Made of durable polyoxymethylene, it guarantees long-lasting performance in various environments. Compatible with cables ranging from .04 to .055 inches (1-1.4mm) in diameter, it offers versatility for your labeling needs. Ideal for the Agastat 7000 series, this marker is a reliable solution for efficient cable management. Upgrade your labeling system with this essential accessory, a must-have in any workspace.