STD01Y-W

Heilind Number:RYCSTD01Y-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-W
ECAD Model:
3D Model

Description:

STD01Y-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-W
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:4-1768041-4
SKU:RYCSTD01Y-W

Detailed Description

Easily identify and organize your cables with our STD01Y-W snap-on marker. Designed for seamless application, this yellow marker features a straight cut and durable polyoxymethylene construction, ensuring long-lasting performance. The black "W" legend stands out clearly for quick and efficient cable identification. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .04 to .055 inches (1-1.4mm) in diameter. Perfect for a variety of labeling needs, this marker is an essential tool for any professional setting. Explore our full range of wire and cable markers, sleeves, and cards for comprehensive labeling solutions.