STD01Y-Z

Heilind Number:RYCSTD01Y-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01Y-Z
ECAD Model:
3D Model

Description:

STD01Y-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-Z
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:4-1768041-7
SKU:RYCSTD01Y-Z

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On marker in vibrant Yellow. Crafted from durable Polyoxymethylene, this straight-cut marker ensures secure fastening onto cables ranging from .04 to .055 inches in diameter. Featuring a sleek Black legend with the letter 'Z', it offers clear and long-lasting identification. Perfect for a variety of applications, from industrial to residential, this marker is a must-have for efficient cable management. Upgrade your labeling system with this high-quality and versatile solution.