| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-1 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | 819694-000 |
| SKU: | RYCSTD02W-1 |
STD02W-1
Specifications
Detailed Description
Enhance cable organization with our STD02W-1 Marker, a vital component in the Agastat 7000 series. Designed for seamless integration, this Snap-On marker boasts RoHS compliance and a durable Polyoxymethylene construction in a sleek white finish. Featuring a straight-cut design for effortless installation, it is compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). The black legend stands out prominently, ensuring clear identification. Perfect for various applications, this marker is a must-have in any labeling and identification arsenal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

