| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-2 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | 341158-000 |
| SKU: | RYCSTD02W-2 |
STD02W-2
Specifications
Detailed Description
Easily mark and identify cables with our Snap-On Marker in White. Designed for the Agastat 7000 series, this durable marker is made of Polyoxymethylene with a sleek black legend for clear visibility. With a straight cut for easy application, it is compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Ensure efficient organization and compliance with RoHS standards by using our convenient and reliable cable marker. Perfect for a variety of applications in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

