| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-3 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 313440-000 |
| SKU: | RYCSTD02W-3 |
STD02W-3
Specifications
Detailed Description
Enhance cable identification with our White Snap-On Marker, designed for easy installation on cables with diameters ranging from .055 to .071 inches. Featuring a durable Polyoxymethylene construction and a straight marker cut, this RoHS-compliant accessory ensures long-lasting performance and efficient organization in any setting. The black legend "3", part of the Agastat 7000 series, offers clear and professional labeling. Perfect for various applications, this marker is a must-have in any workspace dealing with wire and cable management. Elevate your labeling system with this essential component.

