| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-4 |
| Color: | White |
| Legend: | 4 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 028034-000 |
| SKU: | RYCSTD02W-4 |
STD02W-4
Specifications
Detailed Description
Easily identify wire connections with our Agastat 7000 Snap-On Marker in White. Made of durable Polyoxymethylene, this marker features the number "4" in bold Black lettering for clear labeling. With straight-cut edges for seamless application, it offers hassle-free installation on cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Ensure compliance with RoHS standards while maintaining efficient organization in your workspace. Ideal for a variety of industries, this marker is a reliable solution for all your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

