| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-5 |
| Color: | White |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 939726-000 |
| SKU: | RYCSTD02W-5 |
STD02W-5
Specifications
Detailed Description
Easily identify wires with our STD02W-5 marker in classic white, designed for seamless installation on cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Compliant with RoHS standards, this Snap-On marker features a durable Polyoxymethylene construction with straight-cut edges for a professional finish. The bold black legend "5" stands out clearly on the white background, ensuring easy cable identification. Part of the Agastat 7000 series, this marker is essential for efficient labeling in various applications. Explore our range of Wire & Cable Markers, Cards, & Sleeves for all your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

