| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-6 |
| Color: | White |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 996948-000 |
| SKU: | RYCSTD02W-6 |
STD02W-6
Specifications
Detailed Description
Easily identify and organize cables with our STD02W-6 Snap-On marker in white. This RoHS-compliant marker is part of the Agastat 7000 series, designed for efficient cable management. Made of durable polyoxymethylene, it ensures long-lasting performance. The straight-cut design and black legend (number 6) provide clear and professional labeling. Compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, it offers versatile usage options. Perfect for various applications in the field of Label & Identification, this marker is a must-have for maintaining order and clarity in your workspace.

