STD02W-7

Heilind Number:RYCSTD02W-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02W-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD02W-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02W-7
Color:White
Legend:7
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:147282-000
SKU:RYCSTD02W-7

Detailed Description

Easily identify wire connections with our Snap-On Marker STD02W-7, a crucial component in the Agastat 7000 series. Designed for efficiency, this white marker is crafted from durable Polyoxymethylene, ensuring long-lasting performance. The straight cut and compatible cable diameter of .055 to .071 inches (1.4 to 1.8 mm) make installation a breeze. Featuring a sleek black legend with the number 7, it provides clear and concise labeling. Rest assured, this marker is ROHS compliant, meeting strict environmental standards. Ideal for various industries, from telecommunications to automotive, it's an essential tool for organization and safety in any workspace. Upgrade your labeling process with this high-quality push-on marker.