| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-8 |
| Color: | White |
| Legend: | 8 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 318610-000 |
| SKU: | RYCSTD02W-8 |
STD02W-8
Specifications
Detailed Description
Easily identify cables with our snap-on wire marker, designed for effortless application and long-lasting durability. In a sleek white finish with bold black numbering, this marker ensures clear legibility in any setting. Compliant with RoHS standards, it is crafted from high-quality polyoxymethylene for reliable performance. Suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers versatile use in various applications. Perfect for labeling in industrial, commercial, or residential settings, this marker is a must-have for efficient cable organization.

