| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-9 |
| Color: | White |
| Legend: | 9 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 479820-000 |
| SKU: | RYCSTD02W-9 |
STD02W-9
Specifications
Detailed Description
Enhance cable organization with our White Snap-On Marker, ideal for identifying wires with ease. Compliant with RoHS standards, it ensures environmental responsibility. Part of the Agastat 7000 series, this marker is crafted from durable Polyoxymethylene for long-lasting use. The straight-cut design guarantees a secure fit, with a black legend for clear labeling. Suitable for cables ranging from .055 to .071 inches in diameter (1.4 to 1.8 mm), it offers versatility in various applications. Perfect for streamlining cable management, this marker is a reliable choice for labeling and identification projects.

