| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-A |
| Color: | White |
| Legend: | A |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 487180-000 |
| SKU: | RYCSTD02W-A |
STD02W-A
Specifications
Detailed Description
Enhance your cable identification system with these high-quality Snap-On markers. Designed for seamless installation on cables ranging from .055 to .071 inches in diameter, or 1.4 to 1.8 millimeters, these white markers feature a durable Polyoxymethylene construction for long-lasting performance. The straight-cut design ensures easy application, while the black legend "A" provides clear and professional labeling. Compliant with RoHS standards, these markers are environmentally friendly. Perfect for use in a variety of industries, they are part of the Agastat 7000 series, known for its reliability and quality. Upgrade your labeling process with these essential wire and cable markers.

