| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-B |
| Color: | White |
| Legend: | B |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 003324-000 |
| SKU: | RYCSTD02W-B |
STD02W-B
Specifications
Detailed Description
Easily identify wires and cables with our STD02W-B Snap-On marker. Designed for quick installation, this white marker features a black legend to ensure clear labeling. Made from durable Polyoxymethylene, it offers reliable performance in various environments. With straight marker cut and compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it's suitable for a wide range of applications. Compliant with RoHS standards, this marker is part of the Agastat 7000 series, known for its quality and reliability. Perfect for efficient organization and identification, it's a must-have in any workspace dealing with wire and cable management.

