| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Chevron |
| Part Aliases: | 5-1768041-0 |
| SKU: | RYCSTD02W-BLANK |
STD02W-BLANK
Specifications
Detailed Description
Enhance cable organization with our durable STD02W-BLANK marker, a reliable solution for efficient identification. Designed for easy application, this Snap-On marker features a Chevron cut for seamless installation on wires and cables. Crafted from high-quality Polyoxymethylene in a sleek White hue, it ensures long-lasting performance in various environments. With RoHS compliance and a Black legend color, it combines functionality with environmental responsibility. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers versatility for a wide range of applications. Perfect for labeling tasks in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category, it's an essential tool for any organization striving for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 130094 | PIDG RING | ![]() |
| TE Connectivity | Raychem RNF-100-1/8-0-SP | 5052994073 | ![]() |


