| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-C |
| Color: | White |
| Legend: | C |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 055262-000 |
| SKU: | RYCSTD02W-C |
STD02W-C
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 series Snap-On marker in White. Designed for efficient installation, this marker is crafted from durable Polyoxymethylene and features a Straight marker cut for seamless application. The Black legend on the marker ensures clear and lasting labeling. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, this versatile marker is ideal for various labeling needs in the wire and cable industry. Elevate your organization and identification processes with this essential labeling tool.

