| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-D |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 488834-000 |
| SKU: | RYCSTD02W-D |
STD02W-D
Specifications
Detailed Description
Enhance cable organization and identification with our STD02W-D marker, a vital component in the Agastat 7000 series. Designed for seamless integration, this Snap-On marker in White features a durable Polyoxymethylene construction, ensuring long-lasting performance in various environments. The straight-cut design and compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) make it versatile for a wide range of applications. With a sleek Black legend displaying the identifier "D," it offers easy and efficient labeling. Compliant with RoHS standards, this marker prioritizes environmental responsibility without compromising quality. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, it's an essential tool for efficient cable management. Elevate your organization's labeling strategy with the STD02W-D marker.

