STD02W-DOT

Heilind Number:RYCSTD02W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02W-DOT
ECAD Model:
3D Model

Description:

STD02W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02W-DOT
Color:White
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:5-1768041-3
SKU:RYCSTD02W-DOT

Detailed Description

Enhance cable organization with our Snap-On Marker, part of the Agastat 7000 series. Crafted from durable white Polyoxymethylene, it ensures long-lasting performance. Featuring a straight marker cut and a sleek black legend, this accessory offers easy installation and clear cable identification. Compatible with cables ranging from 0.055 to 0.071 inches (1.4 to 1.8 mm) in diameter, it provides versatile usage. Perfect for labeling and organizing wires, this marker is a must-have in any industrial or electrical setting. Elevate your cable management system with this reliable and efficient solution.