| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-E |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 397338-000 |
| SKU: | RYCSTD02W-E |
STD02W-E
Specifications
Detailed Description
Enhance cable organization with our white Snap-On marker, designed for efficient labeling in various applications. Compliant with RoHS standards, this marker features a durable Polyoxymethylene construction and a sleek black legend, ensuring long-lasting visibility. Part of the Agastat 7000 series, it offers a seamless fit for .055 to .071-inch cables (1.4 to 1.8 mm). With straight-cut installation and a convenient push-on design, it simplifies the marking process. Perfect for wire and cable management, this marker is a must-have in any labeling toolkit.

