| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768041-4 |
| SKU: | RYCSTD02W-EARTH |
STD02W-EARTH
Specifications
Detailed Description
Enhance cable organization with our Snap-On Earth marker, designed for efficient identification in diverse settings. Crafted from durable Polyoxymethylene in a sleek White hue, this marker features the unmistakable legend "Earth" in bold Black lettering. Part of the renowned Agastat 7000 series, it guarantees reliability and longevity. With a straight cut for easy application, it accommodates cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). Compliant with RoHS standards, this essential accessory is ideal for use in various industries, ensuring clear and accurate labeling for seamless operations. Perfect for a wide range of applications, from industrial settings to telecommunications, it is a must-have for any professional seeking efficient cable management solutions. Elevate your labeling system with this high-quality marker, a staple in our extensive range of Label & Identification Products.

