| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-F |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 961776-000 |
| SKU: | RYCSTD02W-F |
STD02W-F
Specifications
Detailed Description
Enhance cable organization with our STD02W-F marker, a versatile solution for labeling wires with efficiency and precision. Designed for seamless integration into your setup, this snap-on marker in crisp white is not only RoHS compliant but also boasts durable polyoxymethylene construction for long-lasting performance. Featuring a straight-cut design and compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers a secure fit for optimal visibility and organization. The legend "F" in contrasting black ensures easy identification, while its Agastat 7000 series designation guarantees compatibility and quality. Perfect for a range of applications, from industrial settings to DIY projects, this marker is a must-have in any toolkit for efficient cable management. Elevate your labeling game with the STD02W-F and streamline your workflow with ease.

