| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-G |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 145890-000 |
| SKU: | RYCSTD02W-G |
STD02W-G
Specifications
Detailed Description
Enhance cable identification with our STD02W-G Snap-On marker, designed for easy and efficient labeling in white. Compliant with RoHS regulations, this marker ensures environmentally-friendly usage. Featuring a straight cut for seamless application, it is compatible with cables ranging from .055 to .071 inches in diameter. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The black legend "G" provides clear and legible marking, while belonging to the Agastat 7000 series ensures quality and reliability. Perfect for various industries, this marker is a must-have for effective cable management.

