| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-H |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 739622-000 |
| SKU: | RYCSTD02W-H |
STD02W-H
Specifications
Detailed Description
Enhance cable organization with the STD02W-H marker, a reliable solution for labeling wires. Designed for easy installation, this Snap-On marker in a sleek white hue features a bold black legend "H" for clear identification. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various applications. The straight marker cut and compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) make it versatile for use. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Part of the Agastat 7000 series, this marker is a must-have accessory in the Label & Identification Products category, providing efficiency and organization in wire and cable management.

