| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-I |
| Color: | White |
| Legend: | I |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 340984-000 |
| SKU: | RYCSTD02W-I |
STD02W-I
Specifications
Detailed Description
Enhance cable organization with our STD02W-I Snap-On Marker, a reliable solution from the Agastat 7000 series. Designed for quick and easy installation, this white marker features a durable Polyoxymethylene construction with a straight marker cut. The black legend "I" ensures clear identification, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, this marker is a versatile choice for various applications. Perfect for efficient labeling in industrial settings, it belongs to our wide range of Label & Identification Products. Upgrade your cable management system with this high-quality marker for seamless organization and compliance.

