| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-J |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 965732-000 |
| SKU: | RYCSTD02W-J |
STD02W-J
Specifications
Detailed Description
Enhance cable identification with our STD02W-J marker, designed for seamless integration within the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this snap-on marker ensures long-lasting performance in various environments. The straight-cut design and black J legend offer clarity and precision in labeling, while its compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) makes it versatile for multiple applications. RoHS compliant and easy to install, it's the perfect solution for efficient wire and cable marking. Find it in our Label & Identification Products section.

