| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-K |
| Color: | White |
| Legend: | K |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 167492-000 |
| SKU: | RYCSTD02W-K |
STD02W-K
Specifications
Detailed Description
Enhance cable organization with our STD02W-K marker in crisp White. Designed for effortless installation, this Snap-On accessory from the Agastat 7000 series boasts RoHS compliance, ensuring eco-friendly use. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance. The straight marker cut, in conjunction with a Black legend, ensures clear identification. Compatible with cables ranging from .055 to .071 inches in diameter (.14 to 1.8 mm), it offers versatile application. Perfect for labeling in various industries, this essential accessory falls under the Wire & Cable Markers, Cards, & Sleeves category. Elevate your labeling system with this reliable Clip-On marker.

