| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-L |
| Color: | White |
| Legend: | L |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 165426-000 |
| SKU: | RYCSTD02W-L |
STD02W-L
Specifications
Detailed Description
Enhance cable organization with our STD02W-L marker, designed for efficient labeling in white with a black legend. Compliant with RoHS standards, this Snap-On marker offers seamless installation on cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various applications. The straight-cut design and Agastat 7000 series compatibility make it versatile for use in different environments. Perfect for wire and cable identification, this marker is a must-have in any labeling toolkit.

