| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-M |
| Color: | White |
| Legend: | M |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 701898-000 |
| SKU: | RYCSTD02W-M |
STD02W-M
Specifications
Detailed Description
Easily identify cables with our STD02W-M marker, designed for efficient cable management. Crafted from RoHS-compliant white Polyoxymethylene, this snap-on marker features a straight cut for precision application. The black "M" legend stands out clearly on any cable, part of the Agastat 7000 series. Suitable for cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), this versatile marker is essential for organization in various settings. Perfect for use in labeling and identifying cables, it ensures seamless connectivity and maintenance. Upgrade your cable management system with this high-quality, durable marker.

