STD02W-MINUS

Heilind Number:RYCSTD02W-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02W-MINUS
ECAD Model:
3D Model

Description:

STD02W-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02W-MINUS
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:6-1768041-1
SKU:RYCSTD02W-MINUS

Detailed Description

Enhance cable identification with our STD02W-MINUS marker, designed for precise labeling in industrial settings. Compliant with RoHS standards, this white snap-on marker guarantees durability and environmental safety. Crafted from Polyoxymethylene, it ensures longevity and reliability in demanding applications. The straight-cut design and black legend provide clear and professional labeling on cables with a diameter ranging from 1.4 to 1.8 mm. Part of the Agastat 7000 series, this marker is a quality solution for organizing wires in compliance with industry standards. Upgrade your cable management system with this essential component from our Label & Identification Products range.