| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-N |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 052350-000 |
| SKU: | RYCSTD02W-N |
STD02W-N
Specifications
Detailed Description
Enhance your wire and cable marking system with our White Snap-On Marker, part of the Agastat 7000 series. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. Designed for easy installation, it features a straight marker cut for seamless application. With its black legend, it offers clear and professional labeling. RoHS compliant, you can trust in its environmental responsibility. Compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, it's versatile for various applications. Elevate your organization and identification processes with this essential accessory.

