| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-P |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | 847560-000 |
| SKU: | RYCSTD02W-P |
STD02W-P
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker in White. Designed for effortless application, this Polyoxymethylene marker features a bold Black legend, ensuring clear identification. With straight marker cuts and compatibility with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, it offers versatile usage. Compliant with RoHS standards, this marker is a reliable choice for labeling and identification in various industries. Upgrade your labeling system with this durable and efficient solution from our Wire & Cable Markers collection.

