STD02W-PLUS

Heilind Number:RYCSTD02W-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02W-PLUS
ECAD Model:
3D Model

Description:

STD02W-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02W-PLUS
Color:White
Legend:+
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:6-1768041-4
SKU:RYCSTD02W-PLUS

Detailed Description

Enhance cable identification with our STD02W-PLUS marker, designed for easy installation on wires and cables. Compliant with RoHS regulations, this snap-on marker features a sleek white body with a bold black plus symbol. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut allows for hassle-free application, while the Agastat 7000 series designation guarantees quality and compatibility. Suitable for cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers versatile usage. Perfect for organizing and labeling wires in industrial, commercial, or residential settings, this marker is an essential tool for efficient cable management.