| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-Q |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 153592-000 |
| SKU: | RYCSTD02W-Q |
STD02W-Q
Specifications
Detailed Description
Enhance cable identification with our STD02W-Q marker, designed for efficient labeling in industrial settings. Compliant with RoHS standards, this white marker features a sleek black Q legend from the Agastat 7000 series. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight marker cut facilitates easy installation, while its Snap-On design offers convenience. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it provides versatile usage. Ideal for organizing wires and cables, this marker is a must-have in any workplace dealing with complex electrical systems. Elevate your labeling process with this high-quality solution.

