| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-R |
| Color: | White |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 703268-000 |
| SKU: | RYCSTD02W-R |
STD02W-R
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Series Snap-On Marker in White. Designed for effortless application, this marker boasts RoHS compliance and features a durable Polyoxymethylene construction. The straight-cut design ensures a secure fit, with a black "R" legend for clear identification. Suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), this marker is a convenient solution for efficient labeling in various settings. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it offers reliable performance in demanding environments. Elevate your cable management with this high-quality marker.

