| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-S |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 108520-000 |
| SKU: | RYCSTD02W-S |
STD02W-S
Specifications
Detailed Description
Enhance cable identification with our STD02W-S marker, designed for efficient labeling in white. Featuring RoHS compliance, this Snap-On marker is part of the Agastat 7000 series, ensuring quality and durability. Crafted from Polyoxymethylene, it guarantees longevity in various environments. The straight-cut design and black legend offer clear visibility, while its compatibility with cable diameters ranging from 1.4 to 1.8mm makes it versatile. Ideal for wire and cable marking applications, this product is a must-have in any labeling toolkit. Upgrade your organization system with this reliable and convenient marker.

