| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 003880-000 |
| SKU: | RYCSTD02W-SLASH |
STD02W-SLASH
Specifications
Detailed Description
Enhance cable organization with our STD02W-SLASH marker, designed for the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this Snap-On accessory features a straight-cut design for easy application. The bold black slash legend ensures clear cable identification, while accommodating diameters ranging from .055 to .071 inches (1.4 to 1.8mm). Compliant with RoHS regulations, this marker is a reliable solution for labeling in various industries, including telecommunications, automotive, and more. Stay organized and efficient with this essential Wire & Cable Marker.

