| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-T |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 424514-000 |
| SKU: | RYCSTD02W-T |
STD02W-T
Specifications
Detailed Description
Enhance the organization and identification of cables with our STD02W-T marker. Designed for easy installation, this snap-on marker in white features a black 'T' legend, ensuring clear labeling. Made of durable polyoxymethylene, it guarantees long-lasting performance. With a straight marker cut, it provides a seamless fit on cables with a diameter ranging from .055 to .071 inches (1.4 - 1.8 mm). RoHS compliant and part of the Agastat 7000 series, this marker upholds quality standards while streamlining cable management. Perfect for a variety of applications, from industrial to residential, it's a versatile solution for efficient organization. Upgrade your labeling system with this essential wire and cable marker.

