| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-U |
| Color: | White |
| Legend: | U |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 009222-000 |
| SKU: | RYCSTD02W-U |
STD02W-U
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker, designed for effortless identification in any setting. Crafted from durable Polyoxymethylene in a sleek white hue, this marker ensures lasting performance. Its straight-cut design and compatibility with cable diameters ranging from .055 to .071 inches (.4 to 1.8 mm) make it versatile for various applications. Featuring a bold black legend 'U' from the Agastat 7000 series, it adds a professional touch to your labeling needs. Rest assured, this marker is RoHS compliant, guaranteeing eco-friendly usage. Perfect for wire and cable marking, this essential tool falls under the Label & Identification Products category. Elevate your organization game with this efficient and stylish accessory.

