| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-W |
| Color: | White |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 592248-000 |
| SKU: | RYCSTD02W-W |
STD02W-W
Specifications
Detailed Description
Enhance cable organization with our STD02W-W snap-on marker, designed for seamless identification in any setup. This white marker, part of the Agastat 7000 series, offers reliable cable labeling with its durable polyoxymethylene construction. Featuring a straight marker cut and bold black legend, it ensures clear visibility and easy installation. Compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter, it caters to a variety of applications. Perfect for professionals in the field, this marker is a must-have for efficient wire and cable management.

