| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-X |
| Color: | White |
| Legend: | X |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 141794-000 |
| SKU: | RYCSTD02W-X |
STD02W-X
Specifications
Detailed Description
Enhance cable identification with our STD02W-X marker, designed for seamless organization in the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this Snap-On label features a bold black legend "X" for clear visibility. With straight marker cuts, it effortlessly clips onto cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Ensure compliance with RoHS regulations while streamlining your labeling process with this essential accessory, a must-have in any professional setting.

