| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 273610-000 |
| SKU: | RYCSTD02W-Y |
STD02W-Y
Specifications
Detailed Description
Enhance cable organization with our STD02W-Y marker, a vital component for efficient labeling. Crafted from durable white Polyoxymethylene, this snap-on marker ensures long-lasting performance in any application. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Featuring a straight marker cut and black legend, it guarantees clear and professional identification. Part of the Agastat 7000 series, it seamlessly integrates with existing components. Suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it provides versatile usage. Ideal for wire and cable management, this marker is a must-have in any labeling toolkit.

