| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02W-Z |
| Color: | White |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 471570-000 |
| SKU: | RYCSTD02W-Z |
STD02W-Z
Specifications
Detailed Description
Enhance cable identification with our STD02W-Z Snap-On marker, designed for seamless installation on cables ranging from .055 to .071 inches in diameter. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance even in demanding environments. The black Z legend stands out clearly against the white background, aiding in quick and easy identification. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Suitable for use in the Agastat 7000 series, this marker is an essential tool for efficient cable management in various applications. Its straight cut design allows for effortless application, making it a convenient solution for labeling cables accurately. Perfect for professionals in the field, this marker is a reliable choice for maintaining organization and efficiency in any project.

