STD02Y-0

Heilind Number:RYCSTD02Y-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-0
ECAD Model:
3D Model

Description:

STD02Y-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-0
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:6-1768041-6
SKU:RYCSTD02Y-0

Detailed Description

Enhance cable organization with our Snap-On Marker in vibrant yellow. Part of the Agastat 7000 series, this durable marker is designed for easy installation on cables with diameters ranging from .055 to .071 inches (.4 to 1.8 mm). Crafted from high-quality Polyoxymethylene, it ensures longevity and reliability in various environments. The black legend "0" adds clear identification, while the straight marker cut allows for seamless application. Ideal for labeling and organizing wires, this marker is a must-have for efficient cable management.