| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-1 |
| Color: | Yellow |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 557314-000 |
| SKU: | RYCSTD02Y-1 |
STD02Y-1
Specifications
Detailed Description
Easily identify cables with our Snap-On marker in vibrant yellow. Designed for quick installation, this marker is part of the Agastat 7000 series and is compatible with cables ranging from .055 to .071 inches in diameter. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and black legend make it easy to read and suitable for professional use. Perfect for organizing wires in industrial settings, it is a must-have in any toolkit for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

