| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-2 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 983856-000 |
| SKU: | RYCSTD02Y-2 |
STD02Y-2
Specifications
Detailed Description
Enhance cable identification with our Snap-On Marker in vibrant Yellow. Part of the Agastat 7000 series, this Polyoxymethylene marker features a durable construction for long-lasting performance. The straight-cut design ensures easy installation, while the black legend "2" provides clear labeling. Suitable for cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers a secure fit. Perfect for organizing wires in various applications, this marker is a reliable solution for efficient cable management.

