| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-4 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 365180-000 |
| SKU: | RYCSTD02Y-4 |
STD02Y-4
Specifications
Detailed Description
Easily identify cable connections with our STD02Y-4 marker, designed for the Agastat 7000 series. This yellow snap-on label features the number "4" in bold black font for clear labeling. Made of durable polyoxymethylene, it ensures longevity in various applications. With a straight cut for easy installation, it's compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). Meeting all quality standards, it's an essential component for efficient wire and cable marking in any industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

