| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-6 |
| Color: | Yellow |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 859984-000 |
| SKU: | RYCSTD02Y-6 |
STD02Y-6
Specifications
Detailed Description
Easily identify and label your cables with our STD02Y-6 marker sleeve, designed for efficient organization in any setting. Crafted from durable polyoxymethylene in a vibrant yellow hue, this sleeve ensures lasting visibility and protection. Its straight-cut design and snap-on feature facilitate quick and hassle-free installation, while the black legend "6" provides clear identification. Part of the Agastat 7000 series, this marker sleeve is compatible with cables ranging from .055 to .071 inches (1.4 to 1.8 mm) in diameter. Perfect for use in a variety of industries, from telecommunications to automotive, this sleeve is an essential tool for efficient cable management.

