| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-7 |
| Color: | Yellow |
| Legend: | 7 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Part Aliases: | 972648-000 |
| SKU: | RYCSTD02Y-7 |
STD02Y-7
Specifications
Detailed Description
Enhance cable organization with our STD02Y-7 Snap-On Marker in vibrant Yellow. Part of the Agastat 7000 series, this marker is designed for quick and easy installation on cables measuring .055 to .071 inches (1.4 to 1.8 mm) in diameter. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and black legend offer clear and professional cable identification. Compliant with RoHS regulations, it is a reliable choice for labeling and organizing wires in industrial settings. Elevate your cable management with this essential Push-On Marker, perfect for a range of applications.

